onsemi FDD7N25LZTM

N-Channel Power MOSFET, UniFETTM, 250V, 6.2A, 550mΩ, DPAK
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD7N25LZTM.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-53.45%

CAD Models

Download onsemi FDD7N25LZTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-12-29
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

STMicroelectronicsSTD8NF25
N-channel 250 V, 318 mOhm typ., 8 A, STripFET(TM) II Power MOSFET in DPAK package
N-Channel Power MOSFET,UniFETTM, Logic Level, 200 V, 7.6 A, 360 mΩ, DPAK
onsemiFQD9N25TM
MOSFET Transistor, N Channel, 7.4 A, 250 V, 0.33 ohm, 10 V, 5 V
onsemiFQD630TM
Trans MOSFET N-CH 200V 7A 3-Pin(2+Tab) DPAK T/R
Single N-Channel 200 V 0.36 Ohm 26 nC 50 W DMOS SMT Mosfet - TO-252-3
STMicroelectronicsSTD5N20LT4
N-channel 200 V, 0.65 Ohm, 5 A STripFET(TM) Power MOSFET in DPAK package

Descriptions

Descriptions of onsemi FDD7N25LZTM provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 250V, 6.2A, 550mΩ, DPAK
N-Channel 250 V 6.2 A 550 mOhm Surface Mount UniFET Mosfet - TO-252-3
Trans MOSFET N-CH 250V 6.2A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 250V 6.2A DPAK-3
TAPE REEL/UniFET1 250V N-channel MOSFET, DPAK, Zener built in product,
onsemi N-Channel MOSFET UniFET Series Vds=250V 6.2A DPAK(TO-252) SMD 3-Pin
Power Field-Effect Transistor, 6.2A I(D), 250V, 0.57ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd