Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD4NS25T4

N-channel 250V 0.9 Ohm 4A Dpak Mesh Overlay Mosfet
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD4NS25T4.

IHS

Datasheet9 pages25 years ago

Verical

Farnell

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-11-10
LTD Date2013-05-10

Related Parts

STMicroelectronicsSTD10NF10T4
N-channel 100 V, 0.115 Ohm typ., 13 A low gate charge STripFET II Power MOSFET in DPAK package
STMicroelectronicsSTD7NS20T4
N-channel 200 V, 0.35 Ohm typ., 7 A Power MOSFET in DPAK package
STMicroelectronicsSTD12NF06T4
N-Channel 60V - 0.08Ohm - 12A - DPAK StripFET(TM) II POWER MOSFET
Power MOSFET, N Channel, 60 V, 50 A, 0.0071 ohm, TO-252 (DPAK), Surface Mount
onsemiFDD8780
PowerTrench® MOSFET, N-Channel, 25V, 35A, 8.5mΩ
onsemiFDD5612
N-Channel PowerTrench® MOSFET, 60V, 18A, 55mΩ

Descriptions

Descriptions of STMicroelectronics STD4NS25T4 provided by its distributors.

N-CHANNEL 250V 0.9 OHM 4A DPAK MESH OVERLAY MOSFET
250 V-4 A-0.9 OHM DPAK N-CHANNEL MESH OVERLAY MOSFET Power Field-Effect Transistor, 4A I(D), 250V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Current Id Max:4A; Drain Source Voltage Vds:250V; On State Resistance:900mohm; Rds(on) Test Voltage Vgs:10V; Voltage Vgs Max:20V; Power Dissipation:50W; Transistor Case Style:D-PAK; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD4NS25-T4