STMicroelectronics STD7NS20T4

N-channel 200 V, 0.35 Ohm typ., 7 A Power MOSFET in DPAK package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD7NS20T4.

Newark

Datasheet16 pages7 years ago
Datasheet8 pages23 years ago

Factory Futures

STMicroelectronics

Future Electronics

Jameco (USA)

CAD Models

Download STMicroelectronics STD7NS20T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-09-18
LTD Date2023-03-18

Related Parts

SIPMOSÒ Power Transistor Features N channel Enhancement mode Avalanche rated
STMicroelectronicsSTD10NF10T4
N-channel 100 V, 0.115 Ohm typ., 13 A low gate charge STripFET II Power MOSFET in DPAK package
STMicroelectronicsSTD4NS25T4
N-CHANNEL 250V 0.9 OHM 4A DPAK MESH OVERLAY MOSFET
Trans MOSFET N-CH 500V 7.6A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 500V 7.6A DPAK
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 8.4A Tc 8.4A 35W 9ns
Single P-Channel 60 V 155 mOhm Surface Mount TrenchFET Power Mosfet - TO-252

Descriptions

Descriptions of STMicroelectronics STD7NS20T4 provided by its distributors.

N-channel 200 V, 0.35 Ohm typ., 7 A Power MOSFET in DPAK package
N-Channel 200 V 0.4 Ohm 45 W Surface Mount MESH Overlay Power Mosfet - TO-252
STD7NS20T4 N-CHANNEL MOSFET TRANSISTOR, 7 A, 200 V, 3-PIN TO-252
Power Field-Effect Transistor, 7A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
45W 20V 4V@ 250uA 45nC@ 10 V 2individualNChannel 200V 400mΩ@ 3.5A,10V 7A 540pF@25V DPAK-3,TO-252-3 SMD mount 2.63mm(height)
MOSFET, N CH, 200V, 7A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:7A; Drain Source Voltage Vds:200V; On Resistance Rds(on):0.35ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:45W; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD7NS20T-4