onsemi FDC6506P

Dual P-Channel PowerTrench® MOSFET, Logic Level, -30V, -1.8A, 170mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6506P.

IHS

Datasheet6 pages5 years ago
Datasheet5 pages27 years ago

Upverter

onsemi

Farnell

Newark

CAD Models

Download onsemi FDC6506P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.ZXMN3A01E6TA
N-Channel 30 V 0.12 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-6
onsemiFDC6561AN
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 2.5A, 95mΩ
Single P-Channel Power MOSFET, -30V, -3A, 169mΩ
-30V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
Transistor MOSFET Array Dual N-CH 30V 2.3A 6-Pin TSOP T/R
Diodes Inc.ZXM62P03E6TA
ZXM62P03E6 30 V 0.15 Ohm P-Channel Enhancement Mode Vertical DMOS FET - SOT-23-6

Descriptions

Descriptions of onsemi FDC6506P provided by its distributors.

Dual P-Channel PowerTrench® MOSFET, Logic Level, -30V, -1.8A, 170mΩ
Transistor MOSFET Array Dual P-CH 30V 1.8A 6-Pin TSOT-23 T/R
These P-Channel logic level MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive SO-8 and TSSOP-8 packages are impractical.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6506P.