onsemi FDC640P

P-Channel PowerTrench® MOSFET, 2.5V specified, -20V, -4.5A, 53mΩ
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC640P.

Upverter

Datasheet7 pages4 years ago
Technical Drawing1 page6 years ago

element14 APAC

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
-11.29%

CAD Models

Download onsemi FDC640P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-12-08
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

onsemiFDC638APZ
P-Channel PowerTrench® MOSFET, 2.5V specified, -20V, -4.5A, 43mΩ
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.05Ohm;ID -5.6A;Micro6 (SOT-23);PD 2W
onsemiFDC602P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.5A, 35mΩ
onsemiFDC638P
Transistor MOSFET P-Channel 20V 4.5A (4500mA) 1.6W (Ta) Surface Mount SuperSOT-6
Diodes Inc.DMP2066LDMQ-7
Trans MOSFET P-CH 20V 4.6A Automotive AEC-Q101 6-Pin SOT-26 T/R
onsemiSI3442DV
Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Descriptions

Descriptions of onsemi FDC640P provided by its distributors.

P-Channel PowerTrench® MOSFET, 2.5V specified, -20V, -4.5A, 53mΩ
TRANSISTOR/PFET 20V 4.4A TSOP6 0.1OHM (V
onsemi P-Ch MOSFET PowerTrench, Vds=20V 4.5A SOT-23 SMD 6-Pin
This P-Channel 2.5V specified MOSFET uses a rugged gate version of Fairchild’s advanced PowerTrench process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5V – 12V).
Transistor; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:4.5mA; On Resistance, Rds(on):0.053ohm; Rds(on) Test Voltage, Vgs:4.5V; Threshold Voltage, Vgs Typ:1V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC640P.