Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CPH6434-TL-E

Trans MOSFET N-CH 30V 6A 6-Pin CPH
$ 0.241
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH6434-TL-E.

Farnell

Datasheet4 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

P-Channel Power MOSFET, -30V, -6A, 43mΩ
onsemiFDC8886
N-Channel Power Trench® MOSFET, 30 V, 6.5 A, 23 mΩ
Diodes Inc.ZXMN3A03E6TA
ZXMN3A3E6 Series 30 V 0.05 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-6
SQ3456BEV-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 7.8 A, 30 V, 6-PIN TSOP
Diodes Inc.DMG6402LVT-7
Single N-Channel 30 V 42 mOhm 11.4 nC 1.75 W Silicon SMT Mosfet - TSOT-26
Diodes Inc.DMP3050LVT-7
P-Ch MOSFET 30V 4.5A 50mΩ@4.5A,10V 620pF@15V TSOT-26 SMD 1.8W Ta 25V 2V@250µA 10.5nC@10V

Descriptions

Descriptions of onsemi CPH6434-TL-E provided by its distributors.

Trans MOSFET N-CH 30V 6A 6-Pin CPH
1.6W(Ta) 10V 7nC@ 4 V 1individualNChannel 30V 41mΩ@ 3A,4V 6A 790pF@10V CPH-6 SMD mount 2.9mm*1.6mm*900μm
MOSFET, N CH 30V 6A SOT346; Transistor Type:Switching; On State Resistance:41mohm; Power Dissipation:1.6W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-346; Case Style:SOT-346; Cont Current Id:6A; Termination Type:SMD; Transistor Polarity:N; Typ Voltage Vds:30V; Typ Voltage Vgs th:1.3V; Voltage Vgs Rds on Measurement:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd