onsemi FDBL86363-F085

MOSFET N-CH 80V 240A 8HPSOF / N-Channel 80 V 240A (Tc) 357W (Tj) Surface Mount 8-HPSOF
$ 2.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDBL86363-F085.

Upverter

Technical Drawing1 page4 years ago
Datasheet7 pages6 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.24%

CAD Models

Download onsemi FDBL86363-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

N-Channel PowerTrench® MOSFET, 80V, 300A, 1.4mΩ
MOSFET N-Ch 80V 300A 1.4mΩ@80A,10V Qg 188nC@10V Ciss 12.8nF@25V HPSOF-8 SMD 2.4mm H
POWER FIELD-EFFECT TRANSISTOR, N / N-Channel 80 V 240A (Tc) 357W (Tj) Surface Mount 8-HPSOF
80V, N-Ch, 2.2 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
N CH POWER MOSFET, HEXFET, 60V, 270A, D2PAK; Transistor Polarity:N Channel; Cont
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package

Descriptions

Descriptions of onsemi FDBL86363-F085 provided by its distributors.

MOSFET N-CH 80V 240A 8HPSOF / N-Channel 80 V 240A (Tc) 357W (Tj) Surface Mount 8-HPSOF
N-Channel PowerTrench® MOSFET, 80V, 240A, 2.0mΩ
Power Field-Effect Transistor, 240A I(D), 80V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-299A
357W(Tj) 20V 4V@ 250µA 169nC@ 10 V 1individualNChannel 80V 2mΩ@ 80A,10V 240A 10nF@40V HPSOF-8 SMD mount 10.48mm*9.9mm*2.4mm
MOSFET, AEC-Q101, NCH, 240A, 80V, H-PSOF; Transistor Polarity: N Channel; Continuous Drain Current Id: 240A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.0015ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 357W; Transistor Case Style: H-PSOF; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: PowerTrench Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDBL86363F085
  • FDBL86363_F085