onsemi FDB6670AL

Trans MOSFET N-CH 30V 80A 3-Pin(2+Tab) D2PAK T/R
$ 1.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB6670AL.

IHS

Datasheet5 pages23 years ago
Datasheet0 pages0 years ago

JRH Electronics

onsemi

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-08-27
LTD Date2013-02-27

Related Parts

onsemiFDB7030BL
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
onsemiFDB8876
MOSFET N-CH 30V 71A D2PAK
onsemiFDB6670AS
62.5W(Tc) 3V@1mA 39nC@ 15V 1individualNChannel 30V 8.5mΩ@ 31A,10V 1.57pF@15V TO-263AB SMD mount
onsemiFDB6030L
Trans MOSFET N-CH 30V 48A 3-Pin(2+Tab) D2PAK T/R
onsemiNDB603AL
Trans MOSFET N-CH 30V 25A 3-Pin(2+Tab) TO-263AB
onsemiFDB6690S
48W(Tc) 3V@1mA 15nC@ 5V 1individualNChannel 30V 15.5mΩ@ 21A,10V 1.238pF@15V TO-263AB SMD mount

Descriptions

Descriptions of onsemi FDB6670AL provided by its distributors.

Trans MOSFET N-CH 30V 80A 3-Pin(2+Tab) D2PAK T/R
68W(Tc) 20V 3V@ 250µA 33nC@ 5 V 1individualNChannel 30V 6.5mΩ@ 40A,10V 80A 2.44nF@15V TO-263AB SMD mount 10.67mm*9.65mm*4.83mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:80A; On Resistance, Rds(on):6.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-263AB ;RoHS Compliant: Yes
This N-Channel Logic Level MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB-6670AL