Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCPF4300N80Z

N-channel Power Mosfet, Superfet® II, 800 V, 1.6 A, 4.3 Ω, TO-220F
$ 1.128
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF4300N80Z.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-12-26
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

onsemiFQPF3N60
Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTF2N80K5
STMicroelectronics N-Ch MOSFET MDmesh K5, SuperMESH5, Vds=800V, 2A, TO-220FP, TH, 3-Pin
STMicroelectronicsSTF2HNK60Z
N-channel 600 V, 4.4 Ohm, 2 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package
STMicroelectronicsSTP2N80K5
Single N-Channel 800 V 4.5 O 45 W Flange Mount Power Mosfet - TO-220-3
onsemiFQPF3N80
Trans MOSFET N-CH 800V 1.8A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF2N60C
Power MOSFET, N-Channel, QFET®, 600 V, 2 A, 4.7 Ω, TO-220F

Descriptions

Descriptions of onsemi FCPF4300N80Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 1.6 A, 4.3 Ω, TO-220F
MOSFET N-CH 800V 1.6A TO220F / N-Channel 800 V 1.6A (Tc) 19.2W (Tc) Through Hole TO-220F-3
Trans MOSFET N-CH 800V 2.2A 3-Pin(3+Tab) TO-220FP Tube
19.2W(Tc) 800V 4.5V@ 160uA 8.8nC@ 10 V 2individualNChannel 800V 4.3Ω@ 800mA,10V 1.6A 355pF@100V TO-220F Through hole mounting
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. In addition, internal gate-source ESD diode allows to withstand over 2kV HBM surge stress. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd