onsemi FCP850N80Z

N-Channel Power MOSFET, SUPERFET® II, 800 V, 6 A, 850 mΩ, TO-220
$ 1.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP850N80Z.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Farnell

Newark

Inventory History

3 month trend:
+169%

CAD Models

Download onsemi FCP850N80Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, 800 V, 10 A, 650 mΩ, TO-220
STMicroelectronicsSTP10N62K3
N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220 package
STMicroelectronicsSTP10NK60Z
N-channel 600 V, 0.65 Ohm typ., 10 A, Zener-protected SuperMESH Power MOSFET in TO-220 package
N-Channel Power MOSFET, UniFETTM II, 600V, 10A, 750mΩ, TO-220
STMicroelectronicsSTP10NK80Z
N-channel 800 V, 0.78 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFETs in TO-220 package
onsemiFQP6N80
Trans MOSFET N-CH 800V 5.8A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi FCP850N80Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 6 A, 850 mΩ, TO-220
MOSFET N-CH 800V 8A TO220-3 / N-Channel 800 V 8A (Tc) 136W (Tc) Through Hole TO-220-3
MOSFET N-Channel 800V 8A 850mΩ@3A,10V 136W(Tc) 29nC@10V 1.315nF@100V TO-220-3 TH 10.67mm×4.7mm×16.3mm
Power Field-Effect Transistor, 8A I(D), 800V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 800V, 8A, TO-220-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 8A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 0.71ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.5V; Pow
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Inaddition, internal gate-source ESD diode allows to withstand over 2kV HBM surge stress. Consequently, SuperFET IIMOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power andindustrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd