Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCP650N80Z

N-Channel Power MOSFET, SUPERFET® II, 800 V, 10 A, 650 mΩ, TO-220
$ 1.372
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP650N80Z.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Newark

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+19.53%

CAD Models

Download onsemi FCP650N80Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-12-18
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTP13NK60Z
N-Channel 600 V, 0.48 Ohm, 13 A TO-220 Zener-Protected SuperMesh(TM) POWER MOSFET
N-Channel Power MOSFET, SUPERFET® II, 800 V, 6 A, 850 mΩ, TO-220
N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220
STMicroelectronicsSTP12NK80Z
N-channel 800 V, 0.65 Ohm, 10.5 A Zener protected SuperMESH(TM) Power MOSFET in TO-220 package
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ
STMicroelectronicsSTP10N62K3
N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220 package

Descriptions

Descriptions of onsemi FCP650N80Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 10 A, 650 mΩ, TO-220
Mosfet, N-Ch, 800V, 10A, To-220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:800V; On Resistance Rds(On):0.53Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4.5V; Power Rohs Compliant: Yes |Onsemi FCP650N80Z
162W(Tc) 20V 4.5V@ 800µA 35nC@ 10 V 1individualNChannel 800V 650mΩ@ 4A,10V 10A 1.565nF@100V TO-220 Through hole mounting 10.67mm*4.7mm*16.3mm
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Inaddition, internal gate-source ESD diode allows to withstand over 2kV HBM surge stress. Consequently, SuperFET IIMOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power andindustrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd