onsemi FCH072N60

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 52 A, 72 mΩ, TO-247
$ 5.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH072N60.

onsemi

Datasheet10 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+41.42%

CAD Models

Download onsemi FCH072N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247AC
onsemiFCH104N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 37 A, 104 mΩ, TO-247
MOSFET, N CH, 600V, 47A, TO-247AC-3; Transistor Polarity:N Channel; Continuous D
STMicroelectronicsSTW48N60M2
N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO-247 package
MOSFET, N CH, 600V, 47A, TO-247AD-3; Transistor Polarity:N Channel; Continuous D
STMicroelectronicsSTWA48N60M2
N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO-247 long leads package

Descriptions

Descriptions of onsemi FCH072N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 52 A, 72 mΩ, TO-247
481W(Tc) 20V 3.5V@ 250µA 125nC@ 10 V 1individualNChannel 600V 72mΩ@ 26A,10V 52A 5.89nF@380V TO-247-3 Through hole mounting 15.87mm*4.82mm*20.82mm
Power Field-Effect Transistor, 52A I(D), 600V, 0.072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is suitable for various AC/DC power conversion for system miniaturization and higher efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd