Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCH060N80-F155

N-Channel Power MOSFET, SUPERFET® II, 800 V, 58 A, 60 mΩ, TO-247
$ 10.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH060N80-F155.

Farnell

Datasheet10 pages5 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
-16.63%

CAD Models

Download onsemi FCH060N80-F155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTY60NM60
N-CHANNEL 600V - 0.050 Ohm - 60A Max247 Zener-Protected MDmesh(TM)Power MOSFET
STMicroelectronicsSTW65N65DM2AG
MOSFET Automotive-grade N-channel 650 V,42 mOhm typ 60 A MDmesh DM2 Power MOSFET
STMicroelectronicsSTW72N60DM2AG
N-Channel 600 V 42 mOhm Flange Mount MDmesh DM2 Power Mosfet - TO-247
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-247
Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247AC
MOSFET, N CH, 600V, 47A, TO-247AC-3; Transistor Polarity:N Channel; Continuous D

Descriptions

Descriptions of onsemi FCH060N80-F155 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 58 A, 60 mΩ, TO-247
MOSFET N-CH 800V 56A TO247 / N-Channel 800 V 56A (Tc) 500W (Tc) Through Hole TO-247-3
500W(Tc) 20V 4.5V@5.8mA 350nC@10V N-Ch MOSFET 800V 60mΩ@29A,10V 56A 14.685nF@100V TO-247-3 TH 15.87mm × 4.82mm × 20.82mm
Power Field-Effect Transistor, 58A I(D), 800V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Aluminum Electrolytic Capacitors 680μF Radial, Can - SMD ±20% Tape & Reel (TR) FT 0.413 10.50mm Surface Mount Automotive, High Temperature Reflow CAP ALUM 680UF 20% 35V SMD
MOSFET, N CHANNEL, 800V, 58A, TO-247-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 58A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 0.054ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4
SuperFET®II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology istailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCH060N80F155
  • FCH060N80_F155