onsemi FCB11N60TM

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, D2PAK
$ 1.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCB11N60TM.

Upverter

Technical Drawing1 page5 years ago

IHS

Newark

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-0.34%

CAD Models

Download onsemi FCB11N60TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTB14NK50ZT4
STMicroelectronics N-Ch MOSFET MDmesh SuperMESH Vds=500V 14A D2PAK (TO-263) SMD 3-Pin
STMicroelectronicsSTB12NM50T4
N-Channel 500V - 0.30 Ohm - 12A - D2PAK MDmesh(TM) POWER MOSFET
STMicroelectronicsSTB16N65M5
N-channel 650 V, 0.230 Ohm typ., 12 A MDmesh M5 Power MOSFET in D2PAK package
Single N-Channel 600 V 0.75 Ohms Surface Mount Power Mosfet - D2PAK-3
Power MOSFET, N Channel, 500 V, 11 A, 0.52 ohm, TO-263 (D2PAK), Surface Mount
Single N-Channel 500 V 0.85 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of onsemi FCB11N60TM provided by its distributors.

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, D2PAK
MOSFET N-CH 600V 11A D2PAK / Trans MOSFET N-CH 600V 11A 3-Pin(2+Tab) D2PAK T/R
onsemi N-Ch MOSFET SuperFET Vds=600V 11A D2PAK (TO-263) SMD 3-Pin
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263
MOSFET, N CH, 600V, 11A, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.32ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:125W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Pulse Current Idm:33A
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd