STMicroelectronics STB14NK50ZT4

STMicroelectronics N-Ch MOSFET MDmesh SuperMESH Vds=500V 14A D2PAK (TO-263) SMD 3-Pin
$ 1.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB14NK50ZT4.

IHS

Datasheet19 pages21 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-1.58%

CAD Models

Download STMicroelectronics STB14NK50ZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB21NK50Z
STB21NK50Z N-channel MOSFET Transistor, 17 A, 500 V, 3-Pin D2PAK
Power MOSFET, N Channel, 500 V, 11 A, 0.52 ohm, TO-263 (D2PAK), Surface Mount
STMicroelectronicsSTB11NK50ZT4
Power MOSFET, N Channel, 500 V, 4.5 A, 0.48 ohm, TO-263 (D2PAK), Surface Mount
STMicroelectronicsSTB14NK60ZT4
STB14NK60ZT4 N-CHANNEL MOSFET TRANSISTOR, 13.5 A, 600 V, 3-PIN D2PAK
Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of STMicroelectronics STB14NK50ZT4 provided by its distributors.

STMicroelectronics N-Ch MOSFET MDmesh SuperMESH Vds=500V 14A D2PAK (TO-263) SMD 3-Pin
STB14NK50ZT4 N-CHANNEL MOSFET TRANSISTOR, 14 A, 500 V, 3-PIN D2PAK
N-Channel 500 V 11 A 380 mOhm 150 W Surface Mount Power Mosfet - D2PAK
Power MOSFET, N Channel, 500 V, 6 A, 0.34 ohm, TO-263 (D2PAK), Surface Mount
N-Channel 500V - 0.34 Ohm - 14A Zener-Protected SuperMesh(TM) POWER MOSFET
Trans MOSFET N-CH 500V 14A 3-Pin(2+Tab) D2PAK T/R
MOSFET, N CH, 500V, 14A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:6A; Drain Source Voltage Vds:500V; On Resistance Rds(on):340mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:150W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:14A; Package / Case:D2-PAK; Power Dissipation Pd:150W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics