Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB16N65M5

N-channel 650 V, 0.230 Ohm typ., 12 A MDmesh M5 Power MOSFET in D2PAK package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB16N65M5.

IHS

Datasheet19 pages20 years ago

Farnell

CAD Models

Download STMicroelectronics STB16N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-18
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsSTB13NM60N
N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in D2PAK package
STMicroelectronicsSTB11NM60T4
STB11NM60T4 N-channel MOSFET Transistor, 11 A, 650 V, 3-Pin D2PAK
STMicroelectronicsSTB12NM50T4
N-Channel 500V - 0.30 Ohm - 12A - D2PAK MDmesh(TM) POWER MOSFET
Single N-Channel 600 V 0.75 Ohms Surface Mount Power Mosfet - D2PAK-3
Power MOSFET, N Channel, 500 V, 11 A, 0.52 ohm, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of STMicroelectronics STB16N65M5 provided by its distributors.

N-channel 650 V, 0.230 Ohm typ., 12 A MDmesh M5 Power MOSFET in D2PAK package
STB16N65M5 N-channel MOSFET Transistor, 12 A, 650 V, 3-Pin TO-263
Trans MOSFET N-CH Si 650V 12A 3-Pin(2+Tab) D2PAK T/R
Res Thin Film 1206 20K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Molded SMD Paper T/R
Power Field-Effect Transistor, 12A I(D), 650V, 0.279ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 650V, 12A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.23ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:90W; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics