Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB12NM50T4

N-Channel 500V - 0.30 Ohm - 12A - D2PAK MDmesh(TM) POWER MOSFET
$ 2.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB12NM50T4.

STMicroelectronics

Datasheet17 pages20 years ago

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
-14.12%

CAD Models

Download STMicroelectronics STB12NM50T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTB11NM60T4
STB11NM60T4 N-channel MOSFET Transistor, 11 A, 650 V, 3-Pin D2PAK
STMicroelectronicsSTB14NK50ZT4
STMicroelectronics N-Ch MOSFET MDmesh SuperMESH Vds=500V 14A D2PAK (TO-263) SMD 3-Pin
STMicroelectronicsSTB14NK60ZT4
STB14NK60ZT4 N-CHANNEL MOSFET TRANSISTOR, 13.5 A, 600 V, 3-PIN D2PAK
Single N-Channel 600 V 0.75 Ohms Surface Mount Power Mosfet - D2PAK-3
Power MOSFET, N Channel, 500 V, 11 A, 0.52 ohm, TO-263 (D2PAK), Surface Mount
Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of STMicroelectronics STB12NM50T4 provided by its distributors.

N-Channel 500V - 0.30 Ohm - 12A - D2PAK MDmesh(TM) POWER MOSFET
Power MOSFET, N Channel, 550 V, 12 A, 0.3 ohm, TO-263 (D2PAK), Surface Mount
STMicroelectronics N-Channel MOSFET, 12A, D2PAK (TO-263), SMD, 3-Pin
Trans MOSFET N-CH 500V 12A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 12A I(D), 500V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 550V, 12A, D2PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 12A; Drain Source Voltage Vds: 550V; On Resistance Rds(on): 0.3ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 160W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Operating Temperature Min: -65°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB12NM50-T4
  • STB12NM50T4.