Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN7390M1

625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7390M1.

IHS

Datasheet15 pages21 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-04-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-06-20
LTD Date2012-12-20

Related Parts

FAN73933 Series 20 V 2.5 A Surface Mount Half-Bridge Gate Drive IC - SOIC-14
Tape & Reel (TR) FAN7393 Half-Bridge 2017 gate driver 25ns -40C~150C TJ 2.5A 2.5A 1W
onsemiFAN7393AM
MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOIC Tube
MicrochipTC4423AVOE713
Tape & Reel (TR) TC4423A Low-Side 2007 gate driver 21ns -40C~150C TJ 4.5A 4.5A 1.1W
LittelfuseIX2113B
600V High and Low Side Driver 14-pin SOIC
LittelfuseIX2113BTR
600V High and Low Side Driver14-pin SOIC on T&R

Descriptions

Descriptions of onsemi FAN7390M1 provided by its distributors.

625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
Half Bridge 4.5A 10V~22V 4.5A SO-14P Gate Drive ICs ROHS
Half Bridge Based Peripheral Driver, PDSO14
Tube Half-Bridge TRANSIENT; UNDER VOLTAGE Non-Inverting gate driver 25ns 20ns -40C~150C TJ 4.5A 4.5A 1.2V 2.5V
IC GATE DRIVER HI LOW SIDE 14SOP
IC GATE DRVR HALF-BRIDGE 14SOP
The FAN7390 is a monolithic high- and low-side gate-drive IC, which can drive high speed MOSFETs and IGBTs that operate up to +600V. It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. Fairchild’s high-voltage process and common-mode noise canceling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage. The high current and low output voltage drop feature make this device suitable for the PDP sustain pulse driver, motor driver, switching power supply, and high-power DC-DC converter applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd