onsemi FAN7842MX

225V, TTL input logic compatible 0.65/0.35A sink/source current, High & Low Side Gate-Drive
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7842MX.

Upverter

Datasheet0 pages0 years ago
Technical Drawing1 page7 years ago

onsemi

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+2.56%

CAD Models

Download onsemi FAN7842MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-20
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

onsemiFAN7382MX
Driver 600V 0.65A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
onsemiFAN7361M
BUFFER/INVERTER PERIPHL DRIVER / High-Side Gate Driver IC Non-Inverting 8-SOIC
onsemiFAN7362MX
Driver 600V 0.5A 1-OUT High Side Non-Inv 8-Pin SOIC N T/R / IC GATE DRIVER HIGH SIDE 8SOP
IC GATE DRVR HIGH-SIDE 8SOIC / High-Side Gate Driver IC Non-Inverting 8-SOIC
FAN73711 Series 20 V 4 A SMT High Current High Side Gate Driver IC - SOP-8

Descriptions

Descriptions of onsemi FAN7842MX provided by its distributors.

225V,TTL input logic compatible 0.65/0.35A sink/source current, High & Low Side Gate-Drive
FAIRCHILD SEMICONDUCTOR FAN7842MX DRIVER, GATE, HIGH/LOW SIDE, 0.65A, 8SOP
FAN7842 Series 20 V 350 mA Surface Mount High and Low Side Gate Driver SOP-8
Gate Drivers; FAN7842MX; ON SEMICONDUCTOR; 8; SOP; Surface Mount; 10 V
60ns 2 10V 300ns 20V 800mV,2.9V Non-Inverting IGBT,MOSFET,NChannel 30ns half-bridge 350mA,650mA SOIC-8 SMD mount,glue mount 4.92mm*3.95mm*1.8mm
Driver IC; Device Type:High and Low Side; Supply Voltage Min:10V; Termination Type:SMD; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DRIVER, GATE, HIGH/LOW SIDE, 0.65A, 8SOP; Device Type:IGBT / MOSFET; Module Configuration:High and Low Side; Peak Output Current:650mA; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:170ns; Output Delay:200ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN7842, a monolithic half-bridge gate-drive IC, can drive MOSFETs and IGBTs that operate up to +200V. Fairchild’s high-voltage process and common-mode noise canceling technique provide stable operation of the high-side driver under high-dv/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS=-9.8 V(typ.) for VBS=15V. The input logic level is compatible with standard TTL series logic gates. UVLO circuits for both channels prevent malfunction when VCC and VBS are lower than the specified threshold voltage. Output driver current(source/sink) is typically 350mA/650mA, respectively.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN7842-MX
  • FAN7842MX.