onsemi FAN7361M

BUFFER/INVERTER PERIPHL DRIVER / High-Side Gate Driver IC Non-Inverting 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7361M.

IHS

Datasheet9 pages19 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Augswan

Fairchild Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFAN7362MX
Driver 600V 0.5A 1-OUT High Side Non-Inv 8-Pin SOIC N T/R / IC GATE DRIVER HIGH SIDE 8SOP
IC GATE DRVR HIGH-SIDE 8SOIC / High-Side Gate Driver IC Non-Inverting 8-SOIC
onsemiFAN7842MX
225V,TTL input logic compatible 0.65/0.35A sink/source current, High & Low Side Gate-Drive
onsemiFAN6206MY
Highly Integrated Dual-Channel Synchronous Rectification Controller

Descriptions

Descriptions of onsemi FAN7361M provided by its distributors.

BUFFER/INVERTER PERIPHL DRIVER / High-Side Gate Driver IC Non-Inverting 8-SOIC
HIGH-SIDE GATE DRIVER Buffer/Inverter Based Peripheral Driver, PDSO8
625V,0.5/0.25A sink/source current, High Side Gate-Drive
The FAN7361/FAN7362, a monolithic high-side gate driver IC, can drive MOSFETs and IGBTs that operate up to +600V. Fairchild's high-voltage process and common-mode noise canceling technique provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level shift circuit offers high-side gate driver operation up to VS = -9.8V (typ) for VBS = 15V. The UVLO circuit prevents malfunction when VBS is lower than the specified threshold voltage. Output drivers typically source/sink 250mA/500mA, respectively, which is suitable for fluorescent lamp ballast, PDP scan driver, motor control, and so on.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd