onsemi FAN73611MX

IC GATE DRVR HIGH-SIDE 8SOIC / High-Side Gate Driver IC Non-Inverting 8-SOIC
$ 0.448
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN73611MX.

Future Electronics

Datasheet13 pages16 years ago

onsemi

IHS

Upverter

Newark

Inventory History

3 month trend:
-19.16%

CAD Models

Download onsemi FAN73611MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-07-26
Lifecycle StatusEOL (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 18 hours ago)

Related Parts

onsemiFAN7361M
BUFFER/INVERTER PERIPHL DRIVER / High-Side Gate Driver IC Non-Inverting 8-SOIC
onsemiFAN7362MX
Driver 600V 0.5A 1-OUT High Side Non-Inv 8-Pin SOIC N T/R / IC GATE DRIVER HIGH SIDE 8SOP
FAN73711 Series 20 V 4 A SMT High Current High Side Gate Driver IC - SOP-8
onsemiFAN7382MX
Driver 600V 0.65A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
onsemiFAN7842MX
225V,TTL input logic compatible 0.65/0.35A sink/source current, High & Low Side Gate-Drive
Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi FAN73611MX provided by its distributors.

IC GATE DRVR HIGH-SIDE 8SOIC / High-Side Gate Driver IC Non-Inverting 8-SOIC
FAN73611 Series 20 V 250/500m A Single Channel High Side Gate Driver IC - SOIC-8
DRIVER, MOSFET/IGBT, HS, 0.5A, 8SOP; Device Type:IGBT / MOSFET; Module Configuration:High Side; Peak Output Current:500mA; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:120ns; Output Delay:120ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN73611 is a monolithic high-side gate drive IC that can drive MOSFETs and IGBTs operating up to +600V. Fairchild’s high-voltage process and commonmode noise canceling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuits prevents malfunction when VDD or VBS is lower than the specified threshold voltage. The output drivers typically source/sink 250mA/500mA; respectively, which is suitable for Plasma Display Panel (PDP) application, motor drive inverter, and switching mode power supply applications

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd