onsemi FAN7382MX

Driver 600V 0.65A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7382MX.

Augswan

Datasheet0 pages0 years ago

JRH Electronics

IHS

Upverter

Fairchild Semiconductor

Inventory History

3 month trend:
-29.49%

CAD Models

Download onsemi FAN7382MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

onsemiFAN7842MX
225V,TTL input logic compatible 0.65/0.35A sink/source current, High & Low Side Gate-Drive
Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
onsemiFAN7362MX
Driver 600V 0.5A 1-OUT High Side Non-Inv 8-Pin SOIC N T/R / IC GATE DRIVER HIGH SIDE 8SOP

Descriptions

Descriptions of onsemi FAN7382MX provided by its distributors.

Driver 600V 0.65A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
625V, TTL input logic compatible, 0.65/0.35A sink/source current, High & Low Side Gate-Drive
FAN7382 Series 20 V 350 mA Monolithic High and Low Side Gate Drive - SOP-8
Gate Drivers; FAN7382MX; ON SEMICONDUCTOR; Surface Mount; 650 mA; 8; 2
DRIVER, GATE, HALF BRIDGE, SMD, SOP8; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:650mA; Input Delay:170ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:7382; No. of Outputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Sink Current:650mA; Output Sink Current Min:650mA; Output Source Current Max:350mA; Output Source Current Min:350mA; Output Voltage:620V; Output Voltage Max:1V; Package / Case:SOP; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD
The FAN7382, a monolithic half-bridge gate driver IC, can drive MOSFETs and IGBTs that operate up to +600V. Fairchild's high-voltage process and common-mode noise canceling technique provides stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level shift circuit allows high-side gate driver operation up to VS = -9.8 V (typ.) for VBS = 15V. The input logic level is compatible with standard TTL-series logic gates. UVLO circuits for both channels prevent malfunction when VCC and VBS are lower than the specified threshold voltage. Output drivers typically source/sink 350mA/650mA, respectively, which is suitable for fluorescent lamp ballasts, PDP scan drivers, motor controls, etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN7382MX.