onsemi FAN6206MY

Highly Integrated Dual-Channel Synchronous Rectification Controller
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN6206MY.

IHS

Datasheet15 pages16 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-03-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

onsemiFAN7382MX
Driver 600V 0.65A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi FAN6206MY provided by its distributors.

Highly Integrated Dual-Channel Synchronous Rectification Controller
TAPE REEL / EOL Secondary Synchronous Rectifier
AC to DC Switching Converter SMPS Controller
Secondary Side PWM Cntrlr 8-Pin SOP T/R
Dual Switching Controller, PDSO8
CONTROLLER, FORWARD, DUAL, 8SOP; IC Function:Synchronous Rectification Controller; Brief Features:Two Synchronous Sampling 16 / 24bit Resolution ADCs, Separate Modulator Outputs; Operating Temperature Range:-40°C to +105°C; Digital IC Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The highly integrated FAN6206 is a dual-channel synchronous rectification (SR) controller. FAN6206 allows design of a cost-effective power supply with fewer external components, especially suited for dualforward topology used to obtain higher efficiency for ATX power supplies. The primary-side control method provides synchronous rectification control for dual-forward converters that operate in continuous conduction mode (CCM). FAN6206 includes a proprietary linear-predict timing control mechanism for dual-forward converters that operate in discontinuous conduction mode (DCM) at fixed or variable frequency. PWM frequency tracking with secondary-side winding detection is provided by adding dividing resistors. The primary-side signals are generated from Fairchild’s FAN6210 (Primary-Side Synchronous Rectifier Signal Trigger for Dual-Forward Converter). The primary-side signals are transferred through a pulse transformer to the secondary-side. The benefits of this technique include simple control method and improved power system reliability.FAN6206 is available in 8-pin SOP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd