Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN7190M-F085

Tube FAN7190 Half-Bridge Non-Inverting gate driver 25ns 20ns -40C~150C TJ 4.5A 4.5A 1.2V 2.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7190M-F085.

IHS

Datasheet12 pages10 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Future Electronics

SHENGYU ELECTRONICS

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Tape & Reel (TR) FAN73932 Half-Bridge 2016 gate driver 25ns -40C~150C TJ 2.5A 2.5A 625mW
onsemiFAN7390MX
Tape & Reel (TR) FAN7390 Half-Bridge 2015 gate driver 50ns -40C~150C TJ 4.5A 4.5A 625mW
onsemiFAN7382MX
Tape & Reel (TR) FAN7382 Half-Bridge 2007 gate driver 60ns 125C 350mA 650mA 625mW

Descriptions

Descriptions of onsemi FAN7190M-F085 provided by its distributors.

Tube FAN7190 Half-Bridge Non-Inverting gate driver 25ns 20ns -40C~150C TJ 4.5A 4.5A 1.2V 2.5V
625V, 4.5A, SOIC-8, High & Low-Side Gate-Driver, SO 8L NB, 4750-RAIL
FAN7190M_F085 Series 10 to 22 V 2 kV High / Low Side Gate Drive IC - SOIC-8
Driver 1-OUT High Side/Low Side Half Brdg Non-Inv Automotive 8-Pin SOIC N Rail
High & Low-Side Gate-Driver, 625 V, 4.5 A
The FAN7190_F085 is a monolithic high- and low-side gate-drive IC that can drive high-speed MOSFETs and IGBTs that operate up to +600V. It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. Fairchild’s high-voltage process and common-mode noise cancelling techniques provide stable operation of the high-side driver under high-dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V.The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage.The high current and low output voltage drop feature make this device suitable for magnetic- and piezo type injectors and general MOSFET/IGBT based high-side driver applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN7190MF085
  • FAN7190M_F085