onsemi FAN7390MX

625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
$ 1.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7390MX.

IHS

Datasheet0 pages0 years ago
Datasheet15 pages5 years ago

Upverter

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+1.13%

CAD Models

Download onsemi FAN7390MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

FAN73711 Series 20 V 4 A SMT High Current High Side Gate Driver IC - SOP-8
Half bridge gate driver - 8LD, SOIC,JEDEC MS-012, NFME & PSTS
FAN7190M_F085 Series 10 to 22 V 2 kV High / Low Side Gate Drive IC - SOIC-8

Descriptions

Descriptions of onsemi FAN7390MX provided by its distributors.

625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
Driver 600V 4.5A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
FAN7390 Series 22 V 4.5 A High Current High and Low Side Gate Driver IC SOP-8
Non-Inverting Driver, IGBT/MOSFET, N-Ch, 25ns, 2Ch, 10V, 200ns, 22V, 1.2V, 2.5V, Half-Bridge, 20ns, 4.5A, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.75mm
DRIVER, GATE, HIGH/LOW SIDE, 4.5A, 8SOP; Device Type:IGBT / MOSFET; Module Configuration:High and Low Side; Peak Output Current:4.5A; Supply Voltage Range:10V to 22V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:140ns; Output Delay:140ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN7390 is a monolithic high- and low-side gate-drive IC, which can drive high speed MOSFETs and IGBTs that operate up to +600V. It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. Fairchild’s high-voltage process and common-mode noise canceling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage. The high current and low output voltage drop feature make this device suitable for the PDP sustain pulse driver, motor driver, switching power supply, and high-power DC-DC converter applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd