Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN7023MU

0.1%@ 8Ω @ 0.25W 1-Channel Mono 3V 1W 5.5V 8Ω Class-AB SOP SMD mount 3mm*3mm*950μm
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7023MU.

IHS

Datasheet13 pages23 years ago
Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.23
$ 0.395
Stock
228,182
405,462
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
-
-
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1
Max Power Dissipation
1 W
1 W
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
Audio Amp Speaker 1-CH Mono 1.08W Class-AB 10-Pin Micro T/R / IC AMP AUDIO PWR 1W DIFF MICRO10
Amplifiers- Audio 1W Audio Power No-Cancel/No-Return
Texas InstrumentsTPA6203A1DGNR
1.25-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85

Descriptions

Descriptions of onsemi FAN7023MU provided by its distributors.

0.1%@ 8Ω @ 0.25W 1-Channel Mono 3V 1W 5.5V 8Ω Class-AB SOP SMD mount 3mm*3mm*950μm
Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP Tube
AUDIO AMPLIFIER, 1W(S), 1 FUNC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd