Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN4146ESX

Power Management ICs (PMICs); FAN4146ESX; ON SEMICONDUCTOR; 6; Surface Mount; SOT-23-6
$ 0.257
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN4146ESX.

onsemi

Datasheet11 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Future Electronics

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN4146ESX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-08-03
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

POWER SWITCH, 900MA ACTIVE HIGH SOT23-6; Power Load Switch Type:High Side; Input
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
onsemiFDC6329L
FDC6329 Series 8 V 2.5 A High Side Integrated Load Switch - SSOT-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6 / Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85

Descriptions

Descriptions of onsemi FAN4146ESX provided by its distributors.

Power Management ICs (PMICs); FAN4146ESX; ON SEMICONDUCTOR; 6; Surface Mount; SOT-23-6
400μA 2.5V 1.5V 10V 16V Earth fault protection SSOT-6 SMD mount,glue mount 2.9mm*1.6mm*1mm
GROUND FAULT INTERRUPTER, 12.7V, TSOT-23; IC Function: Ground Fault Circuit Interrupter (GFCI); Supply Voltage Min: -; Supply Voltage Max: 12.7V; IC Package Type: TSOT-23; No. of Pins: 6P; Available until stocks are exhausted
The FAN4146 is a low-power controller for AC outlet Appliance Leakage Circuit Interrupters (ALCI) and two-wire Residual Current Devices (RCD). The FAN4146 detects hazardous grounding conditions and open circuits the line before a harmful shock occurs. Internally, the FAN4146 contains a diode rectifier, precision bandgap 12V shunt regulator, precision low VOS offset-sense amplifier, time delay noise filter, window-detection comparators, and a SCR driver. With the addition of a minimum number of external components, the FAN4146 detects and protects against a hot-wire-to-ground fault. The minimum number of components and the small SuperSOT™ package allow for a small-form-factor, low-cost application solution. The FAN4146 circuitry has a built-in rectifier and shunt regulator that operates with a low quiescent current. This allows for a high-value, low-wattage-series supply resistor. The internal temperature compensated shunt regulator, sense amplifier, and bias circuitry provide for precision ground-fault detection. The low VOS offset-sense amplifier allows direct coupling of the sense coil to the amplifier’s feedback signal. This eliminates the large 50/60Hz AC-coupling capacitor. The internal delay filter rejects high-frequency noise spikes common with inductive loads. This decreases false nuisance tripping. The internal SCR driver is temperature compensated and designed to satisfy the current requirements for a wide selection of external SCRs. The minimum number of external components and the 6-pin SuperSOT™ package enable for a low-cost, compact design and layout. The FAN4146ESX is an enhanced temperature range device.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd