onsemi FAN3241TMX

Tape & Reel (TR) FAN3241 Over Temperature UVLO e4 power distribution switch 4.9mm 60V 5mA 1Ohm
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3241TMX.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+61.78%

CAD Models

Download onsemi FAN3241TMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Motor / Motion / Ignition Controllers & Drivers Dual-Coil Relay Drvr 150ms Pulse Width
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
MicrochipMIC4604YM-TR
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Tape & Reel (TR) MIC4605 Half-Bridge 2016 gate driver 20ns 125C 1A 1A 0.8V 2.2V
MicrochipMIC4605-1YM
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Descriptions

Descriptions of onsemi FAN3241TMX provided by its distributors.

Tape & Reel (TR) FAN3241 Over Temperature UVLO e4 power distribution switch 4.9mm 60V 5mA 1Ohm
Motor / Motion / Ignition Controllers & Drivers Dual-Coil Relay Drvr 30ms Pulse Width
Driver 2-OUT Non-Inv 8-Pin SOIC N T/R
Half Bridge Based MOSFET Driver, 1.5A, PDSO8
IC PWR DRIVER N-CHAN 1:1 8SOIC
60V Smart Dual-Coil Relay Drivers
onsemi Switching Power Supply IC, 60V, 2-Output, 8-Pin
RELAY DRIVER, -40 TO 105DEG C;
The FAN324x family includes dual high-current relay drivers designed to drive dual-coil polarized latching relays that connect and disconnect power in smart electronic meters and solar inverter applications. The output of the FAN324x is rated for operation with supply rails from 8 V to 60 V. The filter / timer block prevents inadvertent switching from noisy input signals by providing input-pulse qualification (tQUAL) and maximum output pulse width limit (tMAX). The parameters are factory adjustable and additional configurations are available. XOR input protection is also provided so that both outputs are prevented from being on at the same time. Under-Voltage Lockout (UVLO) function disables the outputs until the supply voltage is within the operating range. The FAN324x has two separate driver channels with non-inverting logic. One enable / disable pin allows shutdown of both channels, independent of the input signals. Internal thermal shutdown function is provided for thermal protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd