Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN2514S30X

43dB(120Hz) 75μA Fixed 200mA 1 3V 6.5V 200mV@ 200mA SOT-23-5 SMD mount
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2514S30X.

IHS

Datasheet10 pages23 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-11-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

43dB(120Hz) 75μA Fixed 200mA 1 2.5V 6.5V 200mV@ 200mA SOT-23-5 SMD mount
Texas InstrumentsTPS73433DDCR
250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS73433TDDCRQ1
Automotive 250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 105
Texas InstrumentsTPS730285DBVR
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
43dB(120Hz) 50μA Fixed 150mA 1 2.5V 6.5V 180mV@ 150mA SOT-23-5 SMD mount
FAN2512 Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5

Descriptions

Descriptions of onsemi FAN2514S30X provided by its distributors.

43dB(120Hz) 75μA Fixed 200mA 1 3V 6.5V 200mV@ 200mA SOT-23-5 SMD mount
Fixed Positive LDO Regulator, 3V, 0.2V Dropout, CMOS, PDSO5
LDO Regulator Pos 3V 0.2A 5-Pin SOT-23 T/R
IC REG LINEAR 3V 200MA SOT23-5
CMOS Low Dropout Voltage Regulator
The FAN2514/15 family of micropower low-dropout voltage regulators utilize CMOS technology to offer a new level of cost-effective performance in GSM,TDMA and CDMA cellular handsets, Laptop and Notebook portable computers, and other portale devices. Features include extremely low power consumption and low shutdown current, low dropout voltage, exceptional loop stability able to accommodate a wide variety of external capacitors and the compact SOT23-5 surface-mount package. In addition FAN2514/15 family offer the fast power-cycle time required in CDMA handset applications. The products offer siginificant improvements over older BiCMOS designs and are pin-compatible with many popular devices. The output is thermally protected against overload.The FAN2514 and FAN2515 devices are distinguished by the assignment of pin 4:FAN2514: pin 4-ADJ, allowing the user to adjust the output voltage over a wide range using an external voltage divider.FAN2514-XX: pin 4-BYP, to which a bypass capacitor may be connected for optimal noise performance. Output voltage is fixed, indicated by the suffix XX.FAN2515-XX: pin 4-/ERR, a flag which indicates that the output voltage has dropped below the specified minimum due to a fault condition.The standard fixed output voltages available are 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3.0V, and 3.3V. Custom output voltages are also available: please contact your Fairchild Sales Office for information.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd