Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN2365AMPX

Switching Regulator, Current/voltage-mode, 20A, 1000kHz Switching Freq-Max, PQCC34
$ 1.001
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2365AMPX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-28.14%

CAD Models

Download onsemi FAN2365AMPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-09-25
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

BUCK, SYNCH, ADJ, 15A, 1MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:1
IC REG BUCK ADJ 10A 34PQFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 34-PowerTFQFN
Conv DC-DC 7V to 24V Step Down Single-Out 0.6V to 5.5V 20A 34-Pin PQFN EP T/R
Texas InstrumentsLM27403SQ/NOPB
Buck Yes 200KHz~1.2MHz Transistor Driver 1 19V 600mV 20V 3V QFN SMD mount 750μm(height)

Descriptions

Descriptions of onsemi FAN2365AMPX provided by its distributors.

Switching Regulator, Current/voltage-mode, 20A, 1000kHz Switching Freq-Max, PQCC34
Buck Yes 200KHz~1MHz Adjustable 1 5.5V 600mV 24V 4.5V QFN SMD mount,glue mount 5.5mm*5mm*1.03mm
FAIRCHILD SEMICONDUCTOR FAN2365AMPX DC/DC CONV, SYNC BUCK, 1MHZ, PQFN-34New
Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 34-Pin PQFN EP T/R
15 A Buck Regulator/Reel Rohs Compliant: Yes |Onsemi FAN2365AMPX
15A SYNCHRONOUS BUCK REGULATOR, PQFN-34
The FAN2365AMPX is a highly efficient synchronous buck regulator. The regulator is capable of operating with an input range from 4.5 V to 24 V and supporting up to 15 A continuous load currents.The FAN2365A utilizes Fairchild’s constant on-time control architecture to provide excellent transient response and to maintain a relatively constant switching frequency. This device utilizes Pulse Frequency Modulation (PFM) mode to maximize light-load efficiency by reducing switching frequency when the inductor is operating in discontinuous conduction mode at light loads, while clamping the minimum frequency above the audible range with ultrasonic mode. Switching frequency and over-current protection can be programmed to provide a flexible solution for various applications. Output over-voltage, under- voltage, over-current, and thermal shutdown protections help prevent damage to the device during fault conditions. After thermal shutdown is activated, a hysteresis feature restarts the device when normal operating temperature is reached.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd