Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ESD8006MUTAG

16A 8.4V 5.5V 3.3V UDFN-8(1x3.3) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD8006MUTAG.

Upverter

Datasheet13 pages8 years ago
Technical Drawing1 page7 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-18.26%

CAD Models

Download onsemi ESD8006MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-10-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

PESD Series 13 V 220 pF SMT Fivefold ESD Protection Diode Array - SC-74
PESD Series 12 V 300 pF SMT Bi-Directional ESD Protection Diode - SC-74
Trans Voltage Suppressor Diode, 18W, 5V V(RWM), Unidirectional, 5 Element, Silicon
PESD3V3L5UK Series 9.5 V 24 pF Uni-Directional ESD Protection Diode - SOT-891
onsemiSMS05CT1G
24A 14.5V 350W 6.2V Unidirectional 5V TSOP-6-1.5mm ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMF05CT1G
TVS Diodes & ESD Suppressors; SMF05CT1G; ON SEMICONDUCTOR; 5 V; 12.5 V; 6.2 V; 6.7 V

Descriptions

Descriptions of onsemi ESD8006MUTAG provided by its distributors.

16A 8.4V 5.5V 3.3V UDFN-8(1x3.3) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 6 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 3.3V 8.4Vc 10-Pin UDFN T/R
Low Capacitance ESD Protection Diode Array, Thunderbolt
ESD Suppressors / TVS Diodes LOW CAP ESD PROTECTION
ESD8006 Series 8.4 Vcl Uni-Directional ESD Protection Diode - UDFN-8
ESD8006MUTAG, HEX UNI-DIRECTIONAL ESD PROTECTION DIODE, 10-PIN UDFN
LOW CAP ESD PROTECTIONUDFN8 3.31.5 DUALPBF Code = 0324
Transient Suppression Diode (TVS)
onsemi UnidirectionalESDprotection diode, Maximum clamping voltage 8.4V, SMD mount, U-DFN5515encapsulation, Minimum breakdown voltage 5.5V
DIODE, ESD PROTECTION, 3.3V, UDFN; Clamping Voltage Vc Max: 8.4V; Diode Case Style: UDFN; No. of Pins: 8Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD8006MUTAG.