onsemi ES2A

onsemi Rectifier diode Diodes, 2A, 50V, surface mount, DO-214AA (SMB)encapsulation, 2needle
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ES2A.

Master Electronics

Datasheet5 pages4 years ago

element14 APAC

IHS

Upverter

Farnell

Inventory History

3 month trend:
-8.93%

CAD Models

Download onsemi ES2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.365
$ 0.365
Stock
390,994
1,349,642
1,349,642
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
900 mV
920 mV
920 mV
Reverse Voltage (DC)
-
50 V
50 V
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
20 ns
25 ns
25 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiES2D
onsemi Rectifier diode Diodes, 2A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
onsemiES2B
onsemi Rectifier diode Diodes, 2A, 100V, surface mount, DO-214AA (SMB)encapsulation, 2needle
onsemiES2C
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA
DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 2A, PKG DO-214AA (SMB),VF 0.9V, TRR 20NS

Descriptions

Descriptions of onsemi ES2A provided by its distributors.

onsemi Rectifier diode Diodes, 2A, 50V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA
ES2A Series 2 A 50 V 20 ns Surface Mount Fast Recovery Rectifier - DO-214AA
Rectifier Diode Switching 50V 2A 20ns 2-Pin SMB T/R
FAST RECOVERY DIODE, 2A, 50V, DO-214AA; Diode Type: Fast Recovery; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 2A; Forward Voltage VF Max: 900mV; Reverse Recovery Time trr Max: 20ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES2A.