Diotec ES1D

Rectifier Diode, Blank, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ES1D.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

SOS electronic

Inventory History

3 month trend:
+298%

CAD Models

Download Diotec ES1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.127
$ 0.134
Stock
343,982
19,762,429
Authorized Distributors
4
6
Mount
-
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
920 mV
920 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
15 ns
15 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2011-04-28
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ES1D provided by its distributors.

Rectifier Diode, Blank, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 200V 1A 15ns 2-Pin SMA T/R
Diode, Superfast, SMA, 200V, 1A, 15ns, 150°C
1A 5¦ÌA@200V 920mV@1A 200V SMA(DO-214AC) Diodes - General Purpose ROHS
SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
DIODE STANDARD 200V 1A DO214AC
RECTIFIER, 200V, 1A, DO-214AC;
Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Current (If) A = 1 / Forward Voltage (Vf) mV = 920 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 15 / Peak Non-Repetitive Surge Current (Itsm) A = 33 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES 1 D