onsemi ECH8402-TL-E

Power MOSFET, N Channel, 30 V, 10 A, 0.015 ohm, ECH, Surface Mount
$ 0.197
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8402-TL-E.

Farnell

Datasheet4 pages21 years ago
Datasheet4 pages21 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Power MOSFET 30V 6.7A 38 mOhm Single N-Channel ChipFET
MOSFETs- Power and Small Signal 30V 3.9A Dual No-Cancel/No-Return
N-Channel Power MOSFET, 12V, 11A, 10mΩ, Dual EMH8 Common Drain
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8

Descriptions

Descriptions of onsemi ECH8402-TL-E provided by its distributors.

Power MOSFET, N Channel, 30 V, 10 A, 0.015 ohm, ECH, Surface Mount
Trans MOSFET N-CH Si 30V 10A 8-Pin ECH
1.6W(Ta) 20V 28nC@ 10 V 1individualNChannel 30V 15mΩ@ 5A,10V 10A 1.4nF@10V ECH-8 SMD mount 2.9mm*2.3mm*930μm
GENERAL PURPOSE SWITCHING DEVICE
MOSFET, N CH 30V 10A ECH8; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:30V; Cont Current Id:10A; On State Resistance:0.015ohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:2.4V; Case Style:ECH8; Termination Type:SMD; Power Dissipation:1.6W; Transistor Case Style:ECH8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH8402TLE