onsemi EGP30K

Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EGP30K.

onsemi

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-0.43%

CAD Models

Download onsemi EGP30K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 1.257
$ 1.257
Stock
216,324
38,673
38,673
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.7 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
500 ns
500 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 75ns 2-Pin DO-201AD T/R
STMicroelectronicsSTTH310
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
DIODE GEN PURP 600V 3A DO201AD / Rectifier Diode Switching 600V 3A 75ns 2-Pin DO-201AD T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH310RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
onsemiEGP30J
Diode Ultra Fast Recovery Rectifier 600V 3A 2-Pin DO-201AD T/R

Descriptions

Descriptions of onsemi EGP30K provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
Rectifier Diode Switching 800V 3A 75ns 2-Pin DO-201AD T/R
EGP Series 800 V Through Hole Glass Passivated Rectifier - DO-201AD
Rectifier Diodes & Bridges; EGP30K; ON SEMICONDUCTOR; 2; 3 A; 800 V; 5 µA
TAPE REEL/800V, 3A GLASS PASSIVATED FAST RECTIFIER IN DO-201AD
RECTIFIER, SINGLE, 3A, 800V, DO-201AD; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):3A; Diode Configuration:Single; Forward Voltage VF Max:1.7V; Reverse Recovery Time trr Max:75ns; Forward Surge Curre

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd