STMicroelectronics STTH208

Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
$ 0.151
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH208.

STMicroelectronics

Datasheet5 pages23 years ago

Newark

Farnell

iiiC

Inventory History

3 month trend:
-19.33%

CAD Models

Download STMicroelectronics STTH208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

onsemiEGP20K
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
onsemiEGP20J
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15
onsemiEGP20KTA
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AC
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC
STMicroelectronicsSTTH1R02Q
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15

Descriptions

Descriptions of STMicroelectronics STTH208 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
STTH208 Series 2 A 1.25 V 75 ns Ultrafast Rectifier Through Hole - DO-15
High Voltage Ultrafast Rectifier Diode
DIODE, FAST, 2A, 800V, DO-204AC-2; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.65V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH208.