onsemi EGP10G

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EGP10G.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages22 years ago

Newark

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+18.23%

CAD Models

Download onsemi EGP10G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.139
$ 0.139
Stock
617,460
1,479,044
1,479,044
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
1.3 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
75 ns
75 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiEGP10F
Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-41
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
onsemiUF4004
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
onsemiUF4003
onsemi Rectifier diode Diodes, 1A, 200V, Through hole mounting, DO-41encapsulation, 2needle

Descriptions

Descriptions of onsemi EGP10G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
1.0A Ultra Fast Recovery Rectifier
Her Do41 Gppn 1A 400V Rohs Compliant: Yes
Rectifiers 1A Rectifier UF Recovery
DIODE GEN PURP 400V 1A DO204AL
RECTIFIER, SINGLE, 1A, 400V, DO-204AL; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Forward Surge Curr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • EGP10G.