onsemi EGF1D

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EGF1D.

IHS

Datasheet3 pages25 years ago
Datasheet5 pages4 years ago

onsemi

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-0.56%

CAD Models

Download onsemi EGF1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.405
$ 0.405
Stock
601,020
351,546
351,546
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-04-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Diode, Rectifier, Ultrafast, Vr 400V, If 1A, Pkg DO-214AC (SMA),Vf 1V, Trr 50ns, Cs 30A
Diodes Inc.US1D-13-F
US1D Series 200 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
Diodes Inc.US1B-13-F
US1B Series 100 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
Diodes Inc.US1A-13-F
US1A Series 1.0A Ultra-Fast Rectifier Surface Mount Ultrafast Rectifier - SMA

Descriptions

Descriptions of onsemi EGF1D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
EGF1D Series 200 V 1 A SMT Glass Passivated Fast Rectifier - DO-214AC
Rectifier Diode Switching 200V 1A 50ns 2-Pin SMA T/R
DIODE, FAST, 1A, 200V, SMD, DO-214; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:30A; Diode Case Style:DO-214; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:30A; Forward Voltage:1V; Junction Temperature Tj Max:175°C; Package / Case:DO-214; Reverse Recovery Time trr Typ:50ns; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd