onsemi EGF1B

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EGF1B.

IHS

Datasheet3 pages25 years ago
Datasheet5 pages4 years ago

onsemi

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-0.56%

CAD Models

Download onsemi EGF1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.448
$ 0.448
Stock
917,408
64,799
64,799
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-04-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Diode, Rectifier, Ultrafast, Vr 400V, If 1A, Pkg DO-214AC (SMA),Vf 1V, Trr 50ns, Cs 30A
onsemiEGF1D
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.US1D-13-F
US1D Series 200 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
Diodes Inc.US1B-13-F
US1B Series 100 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC

Descriptions

Descriptions of onsemi EGF1B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
onsemi Rectifier Diode, 1A, 100V, SMD, DO-214AC (SMA), 2-Pin
EGF1B Series 1 A 100 V 50 ns Surface Mount Fast Recovery Rectifier - DO-214AC
Diode; Diode Type:Fast Recovery; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Current, If(AV):1A; Forward Surge Current Max, Ifsm:30A; Reverse Recovery Time, trr:50ns; Forward Voltage Max, VF:1V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd