onsemi EGF1A

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EGF1A.

onsemi

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-0.83%

CAD Models

Download onsemi EGF1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.456
$ 0.456
Stock
148,238
203,783
203,783
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-04-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG DO-214AC (SMA),VF 1V, TRR 50NS, CS 30A
onsemiEGF1B
onsemi Rectifier diode Diodes, 1A, 100V, surface mount, DO-214AC (SMA)encapsulation, 2needle
onsemiEGF1D
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.US1D-13-F
US1D Series 200 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC

Descriptions

Descriptions of onsemi EGF1A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
EGF1A Series 50 V 1 A SMT Glass Passivated Fast Rectifier - SMA (DO-214AC)
Discrete Diode, SMA (DO-214AC), SMD, 50V 30A 50ns 10μA 1A, 4.75mm × 2.95mm × 2.2mm
Rectifier Diode Switching 50V 1A 50ns 2-Pin SMA T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd