Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi EFC6612R-TF

Power MOSFET, 20V, 5.1mΩ, 23A, Dual N-Channel
$ 0.521
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EFC6612R-TF.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

NTMFS4839NH: Power MOSFET 30V 64A 5.5 mOhm Single N-Channel SO-8FL
Single P-Channel ChipFET™ Power MOSFET -20V -4.9A 65mΩ
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8
Single N-Channel Power MOSFET 20V, 2A, 125mΩ

Descriptions

Descriptions of onsemi EFC6612R-TF provided by its distributors.

Power MOSFET, 20V, 5.1mΩ, 23A, Dual N-Channel
Power Field-Effect Transistor, 23A I(D), N-Channel, Metal-oxide Semiconductor FET
Transistor MOSFET Array Dual N-CH 20V 23A 6-Pin EFCP T/R
2.5W 12V 27nC@ 4.5V 2individualNChannel BGA SMD mount 3.54mm*1.77mm*220μm
Mosfet, Dual N-Ch, 2.5W, 150Deg C, Efcp; |Onsemi EFC6612R-TF
Trans MOSFET N-CH 20V 23A 6-Pin CSP T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • EFC6612RTF