onsemi ECH8654-TL-H

ECH8654-TL-H Dual P-channel Mosfet Transistor, 5 A, 20 V, 8-PIN Ech
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8654-TL-H.

Master Electronics

Datasheet7 pages13 years ago

IHS

Farnell

Inventory History

3 month trend:
-26.20%

CAD Models

Download onsemi ECH8654-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ
Single N-Channel Power MOSFET, 20V, 5.5A, 38mΩ
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 4.5A Ta 4.5A 1.5W 63ns
MOSFET N/P-CH 20V 4A 1206-8 / Trans MOSFET N/P-CH 20V 4A/3.1A 8-Pin Chip FET T/R
Dual N/P-Channel 20 V 2.1/1.3 W 11.3/11 nC Silicon SMT Mosfet - 1206-8 ChipFET

Descriptions

Descriptions of onsemi ECH8654-TL-H provided by its distributors.

ECH8654-TL-H DUAL P-CHANNEL MOSFET TRANSISTOR, 5 A, 20 V, 8-PIN ECH
Power MOSFET, P-Channel, -20V, -5A, 38mΩ, Dual ECH8
Transistor MOSFET Array Dual P-CH 20V 5A 8-Pin ECH T/R
Avnet Japan
MOSFET, DUAL P-CH, -20V, -5A, SOT-28FL; Transistor Polarity:Dual P Channel; Continuous Drain Current Id:-5A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.029ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltag
MOSFET PP CH 20V 5A ECH8; Transistor Type:Switching; On State Resistance:38mohm; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:ECH8; Case Style:ECH8; Cont Current Id:-3A; Termination Type:SMD; Transistor Polarity:Dual P Channel; Typ Voltage Vds:-20V; Typ Voltage Vgs th:-1.3V; Voltage Vgs Rds on Measurement:-4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH8654TLH