Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ECH8411-TL-E

Power MOSFET, N Channel, 20 V, 9 A, 0.016 ohm, ECH, Surface Mount
$ 0.197
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ECH8411-TL-E.

Farnell

Datasheet4 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Dual N-Channel 24 V 17.5 mOhm 6 nC 1.5 W Silicon SMT Mosfet - SOT-28FL
Power MOSFET, Dual N-Channel, 24V, 9A, 15mΩ
Single N-Channel Power MOSFET 20V, 7A, 24mΩ
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
Dual N&P-Channel 20 V 0.055/0.15 O Surface Mount Mosfet - ChipFET-1206-8
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8

Descriptions

Descriptions of onsemi ECH8411-TL-E provided by its distributors.

Power MOSFET, N Channel, 20 V, 9 A, 0.016 ohm, ECH, Surface Mount
1.4W(Ta) 21nC@ 4 V 1individualNChannel 20V 16mΩ@ 4A,4V 9A 1.74nF@10V ECH-8 SMD mount
MOSFET, N CH 20V 9A ECH8; Transistor Type:Switching; On State Resistance:16mohm; Power Dissipation:1.4W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:ECH8; Case Style:ECH8; Cont Current Id:9A; Termination Type:SMD; Transistor Polarity:N; Typ Voltage Vds:20V; Typ Voltage Vgs th:1.3V; Voltage Vgs Rds on Measurement:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd