onsemi DTC114EET1G

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 200mW Surface Mount SC-75, SOT-416
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DTC114EET1G.

IHS

Datasheet14 pages5 years ago

Master Electronics

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.73%

CAD Models

Download onsemi DTC114EET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.04
$ 0.044
Stock
9,883,615
1,150,808
Authorized Distributors
6
3
Mount
-
Surface Mount
Case/Package
SOT-416
-
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
-
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
35
35
Power Dissipation
-
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Trans Digital BJT NPN 50V 100mA 300mW 3-Pin SOT-416 T/R
Bipolar Transistors (BJT); DTC114YET1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
Bipolar Junction Transistor Arrays - Bjt; |Onsemi DTC124EET1G
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm
Bipolar Pre-Biased / Digital Transistor, NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Trans Digital BJT NPN 50V 0.1A 100mW 3-Pin SSM T/R

Descriptions

Descriptions of onsemi DTC114EET1G provided by its distributors.

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 200mW Surface Mount SC-75, SOT-416
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NPN Bipolar Digital Transistor (BRT)
DTC Series 50 V 100 mA 10 kOhm NPN Silicon Bias Resistor Transistor - SC-75
DTC114EET1G NPN DIGI TRANSISTOR, 100MA 50 V 10 KOHM, RATIO OF 1, 3-PIN SOT-416
35@5mA,10V 1 NPN - Pre Biased 200mW 100mA 50V 500nA SOT-523(SC-75) Digital Transistors ROHS
onsemi NPN Digital Transistor, SOT-416 (SC-75), SMD, 100mA, 50V
Bias Resistor Transistor, Npn, 50V; |Onsemi DTC114EET1G.
Trans Digital BJT NPN 50V 100mA 300mW 3-Pin SOT-416 T/R
Bipolar Transistors - Pre-Biased 100mA 50V BRT NPN
BIAS Resistor Transistor, NPN, 50V; COLL; BIAS Resistor Transistor, NPN, 50V; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1; RF Transistor Case:SOT-416
NPN Silicon Surface Mount Transistor with Monolithic Bias Resistor Network This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SC-75/SOT-416 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC114EET1G.