Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DTA144EET1G

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

$ 0.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DTA144EET1G.

IHS

Datasheet14 pages9 years ago

Future Electronics

onsemi

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi DTA144EET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.018
$ 0.044
Stock
776,300
777,360
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOT-416
-
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
80
60
Power Dissipation
200 mW
200 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-23
Lifecycle StatusObsolete (Last Updated: 19 hours ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Related Parts

Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SOT-416 T/R / TRANS PREBIAS PNP 200MW SC75
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi DTA144EET1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PNP Bipolar Digital Transistor (BRT)
DTA144EET1G PNP DIGITAL TRANSISTOR, 100 MA 50 V 47 KOHM, RATIO OF 1, 3-PIN SC-75
Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SOT-416 T/R
ON SEMICONDUCTOR - DTA144EET1G - BRT TRANSISTOR, 50V, 47K/47KOHM, SC75, FULL REEL
Brt Transistor, 50V, 47K/47Kohm, Sc75, Full Reel; Transistor Polarity:Single Pnp; Collector Emitter Voltage Max Npn:-; Collector Emitter Voltage Max Pnp:50V; Continuous Collector Current:100Ma; Base Input Resistor R1:47Kohm Rohs Compliant: Yes |Onsemi DTA144EET1G
This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SC-75/SOT-416 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd