Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DTA114EET1G

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DTA114EET1G.

IHS

Datasheet14 pages8 years ago

Master Electronics

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
+46.37%

CAD Models

Download onsemi DTA114EET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SOT-416 T/R / TRANS PREBIAS PNP 200MW SC75

Descriptions

Descriptions of onsemi DTA114EET1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PNP Bipolar Digital Transistor (BRT)
DTA Series 50 V 100 mA 10 kOhm PNP Silicon Bias Resistor Transistor - SC-75
Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SOT-416 T/R
PNP - Pre-Biased 200mW 100mA 50V SC-75(SOT-523) Digital Transistors ROHS
BRT TRANS, PNP, -50V, SC-75-3; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: -50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10kohm; Resi
This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SC-75/SOT-416 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA114EET1G.