ROHM DTA123JETL

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA123JETL.

element14 APAC

Datasheet3 pages17 years ago
Datasheet4 pages20 years ago

Rohm SCT

Future Electronics

iiiC

Farnell

Inventory History

3 month trend:
-0.71%

CAD Models

Download ROHM DTA123JETL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.062
Stock
2,056,577
615,401
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-416
SOT-523
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
hFE Min
80
80
Power Dissipation
150 mW
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Pre-Biased / Digital Transistor, NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Trans Digital BJT NPN 50V 0.1A 100mW 3-Pin SSM T/R
300mV@250µA, 5mA NPN Pre-Biased Transistor, 100W, 500nA, 50V, 100mA, SMD, 1.6mm × 800μm × 700μm

Descriptions

Descriptions of ROHM DTA123JETL provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
DTA123J Series 50 V 100 mA PNP Surface Mount Digital Transistor - EMT3
300mV@250µA,5mA PNP Pre-Biased 150mW 500nA 50V 100mA SOT-523 SMD 1.6mm × 800μm × 700μm
Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R
TRANSISTOR; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 2.2kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2
TRANSISTOR; DIGITAL; PNP; EM3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:150mW; DC Collector Current:100mA; DC Current Gain hFE:80; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-416; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:80; Package / Case:SOT-416; Power Dissipation Pd:150mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA123JE-TL