Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DTA123JET1G

PNP Pre-Biased Transistor 300mW 500nA 50V 100mA SC-75, SOT-416, SMD, 1.6mm × 800μm × 750μm
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DTA123JET1G.

IHS

Datasheet14 pages9 years ago

Farnell

onsemi

Electro Sonic

Inventory History

3 month trend:
+5.61%

CAD Models

Download onsemi DTA123JET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.042
$ 0.034
Stock
1,637,506
1,234,545
Authorized Distributors
6
4
Mount
-
-
Case/Package
-
SOT-723-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
80
80
Power Dissipation
200 mW
260 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SOT-416 T/R / TRANS PREBIAS PNP 200MW SC75
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
300mV@ 250µA,5mA PNP - Pre-Biased 200mW 500nA -50V 50V 100mA SOT-23 SMD mount 1.3mm(height)
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi DTA123JET1G provided by its distributors.

PNP Pre-Biased Transistor 300mW 500nA 50V 100mA SC-75, SOT-416, SMD, 1.6mm × 800μm × 750μm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PNP Bipolar Digital Transistor (BRT)
Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SOT-416 T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Bipolar Transistors - Pre-Biased 100mA 50V BRT PNP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd