ROHM DTA114TKAT146

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA114TKAT146.

IHS

Datasheet12 pages3 years ago

element14 APAC

Rohm SCT

Farnell

Future Electronics

Inventory History

3 month trend:
-4.96%

CAD Models

Download ROHM DTA114TKAT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PNP Pre-Biased Bipolar Transistor (BJT) 50 V 100 mA 200 mW Surface Mount SMT3

Descriptions

Descriptions of ROHM DTA114TKAT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
100@1mA,5V One PNP - Pre-Biased 200mW 100mA 50V 500nA SOT-23-3L Digital Transistors ROHS
DTA114TKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59
ROHM PNP Digital Transistor, SOT-346, SMD, -100mA Ic, -50V Vce
Trans Digital BJT PNP 50V 100mA 3-Pin SMT T/R
TRANSISTOR; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: -; Resistor Ratio, R1 / R2: -; RF
TRANSISTOR; DIGITAL; PNP SC-59; Transistor Type:General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:10mA; Voltage, Vce Sat Max:-300mV; Power Dissipation:200mW; Min ;RoHS Compliant: Yes
TRANSISTOR; DIGITAL; PNP SC-59; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:250MHz; Power Dissipation Pd:200mW; DC Collector Current:10mA; DC Current Gain hFE:250; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-346; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:-300mV; Current Ic Continuous a Max:10mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:100; Package / Case:SOT-346; Power Dissipation Pd:200mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA114TKA T146
  • DTA114TKA-T146