onsemi 74F543SCX

Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
$ 0.461
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F543SCX.

IHS

Datasheet7 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F543SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 0.946
$ 0.946
Stock
180,732
345,469
345,469
Authorized Distributors
1
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
3 mA
3 mA
High Level Output Current
64 mA
24 mA
24 mA
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemi74F543SC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC
15mA 8 4.5V~5.5V 32mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74F543SCX provided by its distributors.

Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
IC TXRX REGISTERED OCTAL 24-PIN SOIC
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting 0C~70C TA 5.5V 12.5ns 3mA 24mA; 3mA 64mA
Non-Inverting Transceiver, Tri-State, 1-Ch, 8-Bit, 4.5V~5.5V, 24mA/64mA, I/O 3mA, SOP-24, SMD, Adhesive Mount, 15.4mm × 7.5mm × 2.35mm
IC TXRX NON-INVERT 5.5V 24SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd